GBC31DETH

Heilind Number:SULGBC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DETH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DETH

Detailed Description

Introducing the GBC31DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures exceptional conductivity and durability. With a low-profile design and clearance hole mount, it offers easy installation on PCBs. The cantilever contact type and straight orientation provide secure connections, while the 2.54mm pitch and 62 positions allow for versatile use. Rated for 700VAC and 3A, it meets high voltage and current requirements. With an operating temperature range of -65 to 125°C, it is suitable for harsh industrial applications. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the GBC31DETH is a dependable choice for your connectivity needs.