| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DETN |
GBC31DETN
| Heilind Number: | SULGBC31DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DETN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 62 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum voltage of 700VAC and 3A current. The cantilever contact type and straight orientation make it easy to achieve secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. With a termination method of through-hole and matte tin plating, it offers easy installation on PCBs. Ideal for industrial and commercial use, the GBC31DETN guarantees high reliability and performance in every application.

