GBC31DEYH

Heilind Number:SULGBC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DEYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DEYH

Detailed Description

Introducing the GBC31DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & phosphor bronze and a contact plating of gold, this connector ensures reliable and low-resistance connections. Featuring a 2-row design with 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. With a clearance hole mount type and thru-hole termination method, installation is quick and efficient. The matte tin termination plating ensures durability. Compact with dimensions of 10.95mm (H) x 8.38mm (W) and a tail length of 11.18mm, it is space-saving yet highly functional. Perfect for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the GBC31DEYH.