GBC31DEYI

Heilind Number:SULGBC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DEYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DEYI

Detailed Description

GBC31DEYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact pitch of 2.54mm (.1 in) and two rows of contacts, it offers reliable connectivity in tight spaces. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The cantilever contact type and threaded mount design provide secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 62 positions and a tail length of 11.18mm (.44 in), it accommodates complex PCB layouts with ease. The matte tin termination plating further enhances its reliability. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC31DEYI for high-reliability connections in critical systems.