| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DEYN |
GBC31DEYN
| Heilind Number: | SULGBC31DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and 700VAC voltage, it offers robust power transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Featuring 62 positions in a 2-row configuration, it allows for versatile connectivity. With a straight orientation and thru-hole termination, installation is straightforward. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the GBC31DEYN for secure and efficient PCB connections.

