GBC31DKAD

Heilind Number:SULGBC31DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKAD

Detailed Description

The GBC31DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation provide secure mating, while the gold-plated contacts offer excellent conductivity. With 62 positions spread across 2 rows and a 2.54mm pitch, it allows for versatile connectivity options. The connector's through-hole termination method and matte tin plating ensure easy installation and durability. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. Compact in size with dimensions of 13.97mm height and 9.4mm width, it is space-efficient on the PCB. The GBC31DKAD is RoHS compliant and designed to meet the highest industry standards for performance and reliability.