GBC31DKAH

Heilind Number:SULGBC31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKAH

Detailed Description

The GBC31DKAH is a high-performance female connector designed for demanding electronic applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It boasts a 3A amperage rating and can handle voltages up to 700VAC, making it suitable for power and signal transmission. Featuring two rows of 62 cantilever contacts with gold plating, it guarantees excellent conductivity. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating, it ensures secure solder connections to PCBs. Measuring 13.97mm in height and 9.4mm in width, it fits compactly into designs. The GBC31DKAH is a top choice for board-to-board and card edge connections in aerospace, defense, and other industries requiring high reliability.