GBC31DKAS

Heilind Number:SULGBC31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKAS

Detailed Description

Introducing the GBC31DKAS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row, right-angle orientation with side-hole mount and thru-hole termination method offers flexibility in installation. With 62 positions spaced at 2.54mm pitch, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient without compromising performance. Trust the GBC31DKAS for secure and efficient board-to-board connections in your projects.