GBC31DKDD

Heilind Number:SULGBC31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKDD

Detailed Description

Introducing the GBC31DKDD, a high-performance female connector designed for precision connectivity in electronic devices. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 62 positions across 2 rows, it offers versatile connectivity options on PCBs. The Cantilever contact type and Thru Hole termination method guarantee secure and efficient assembly. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The Matte Tin termination plating enhances durability. Whether for board-to-board or card edge connections, the GBC31DKDD is a dependable choice for your connectivity needs.