| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKDI |
GBC31DKDI
| Heilind Number: | SULGBC31DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKDI |
| ECAD Model: |
Specifications
Detailed Description
The GBC31DKDI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions, it offers reliable connectivity in a compact form. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and durability. The cantilever contact type and threaded mount make it easy to install, while the thru-hole termination method guarantees secure attachment. Rated for a high voltage of 700 VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, the GBC31DKDI is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term performance.

