GBC31DKDN

Heilind Number:SULGBC31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKDN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKDN

Detailed Description

The GBC31DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has two rows with a pitch of 2.54mm, offering 62 positions for efficient signal transmission. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a straight orientation and no mounting requirement, installation is quick and easy. The connector's operating temperature range of -65 to 125°C makes it ideal for industrial and automotive applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures solderability and RoHS compliance. Trust the GBC31DKDN for high-reliability connections in your next project.