| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKDS |
GBC31DKDS
| Heilind Number: | SULGBC31DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a compact form factor and straight orientation, it's ideal for space-constrained setups, offering 62 dual-row positions with a 2.54mm pitch. The Thru Hole termination method with side hole mount type guarantees secure and efficient installation, while the matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, the GBC31DKDS is a dependable choice for critical electronic systems.

