GBC31DKED

Heilind Number:SULGBC31DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKED
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKED

Detailed Description

Introducing the GBC31DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation provide secure mating in tight spaces. Boasting 62 positions in a compact form factor, it offers versatile connectivity options. The connector's clearance hole mount and thru-hole termination method make installation easy. Operating in extreme temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it fits snugly on PCBs. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GBC31DKED guarantees high reliability and performance.