GBC31DKEH

Heilind Number:SULGBC31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKEH

Detailed Description

The GBC31DKEH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability. With a 3A amperage rating and 700 VAC voltage capacity, it offers robust power transmission. This female connector with two rows and a right-angle orientation is ideal for space-saving installations. Its thru-hole termination method and cantilever contact type guarantee secure connections. The gold-plated phosphor bronze contacts provide excellent conductivity. With 62 positions and a 2.54mm pitch, it allows for versatile board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it perfect for PCB integration. Certified for high reliability, it is a top choice for critical electronic systems.