GBC31DKEN

Heilind Number:SULGBC31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKEN

Detailed Description

Introducing the GBC31DKEN, a high-performance female connector designed for seamless board-to-board PCB connections. With two rows of precision-engineered contacts made from PA9T and Phosphor Bronze, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee reliable signal transmission, while the cantilever contact type and right-angle orientation offer easy installation in tight spaces. With 62 positions and a tail length of 4.57mm (.18 in), this connector provides ample connectivity options. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The matte tin termination plating ensures long-term performance. Perfect for demanding PCB designs, the GBC31DKEN sets the standard for quality and reliability in connectivity solutions.