GBC31DKET

Heilind Number:SULGBC31DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKET
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKET

Detailed Description

This PA9T and phosphor bronze female connector, SKU GBC31DKET, with a 3A amperage rating, features two rows of threaded mount type for secure installation on PCBs. Designed for through-hole termination, its contacts are made of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and 700VAC voltage rating, it offers high performance in demanding electronic applications. The cantilever contact type and right-angle orientation make it suitable for compact designs. With 62 positions and a tail length of 4.57mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Terminated with matte tin, it ensures corrosion resistance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the GBC31DKET is a reliable solution for high-speed data transmission in various electronic devices.