GBC31DKJD

Heilind Number:SULGBC31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKJD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKJD

Detailed Description

The GBC31DKJD connector, featuring PA9T & Phosphor Bronze construction, is a high-performance component designed for reliable electrical connections in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures efficient power transmission. Its two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. The 2.54mm pitch and cantilever contact type provide secure and stable connections. Designed for clearance hole mounting and thru-hole termination, it offers easy installation on PCBs. With 62 positions and a tail length of 12.7mm, it accommodates multiple connections. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained installations. The termination plating of matte tin ensures durability and longevity. Classified under hi-rel connectors, this product is perfect for board-to-board and card edge connections in critical systems. Trust the GBC31DKJD for dependable performance in your electronic assemblies.