GBC31DKJH

Heilind Number:SULGBC31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKJH

Detailed Description

The GBC31DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer versatility in mounting options. With 62 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method through hole with matte tin plating guarantees secure and durable connections. Ideal for industrial, aerospace, and telecommunications applications, the GBC31DKJH is a trusted solution for high-reliability connectivity needs.