GBC31DKJN

Heilind Number:SULGBC31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKJN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKJN

Detailed Description

Introducing the GBC31DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across two rows, this connector ensures secure and efficient connectivity. Its female gender, right-angle orientation, and cantilever contact type make it versatile for various assembly setups. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, it's suitable for use in industrial and aerospace settings. The termination method of thru-hole soldering and matte tin plating provide robust mechanical and electrical connections. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it saves valuable PCB space without compromising on performance. Trust the GBC31DKJN for your connectivity needs in critical electronic systems.