GBC31DKJS

Heilind Number:SULGBC31DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKJS

Detailed Description

Introducing the GBC31DKJS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. Featuring a dual-row configuration with 62 positions, it offers ample connectivity options. The Cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The side-hole mount and thru-hole termination method make installation easy and secure. With a wide operating temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Trust the GBC31DKJS for efficient and long-lasting board-to-board connections in your electronic devices.