| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKMD |
GBC31DKMD
| Heilind Number: | SULGBC31DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DKMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 62 cantilever contacts made of robust phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. Operating at temperatures ranging from -65 to 125°C, it offers unparalleled durability. The clearance hole mount type and wire wrap termination method make installation a breeze. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable space on PCBs. Trust the GBC31DKMD for secure and efficient connectivity in your electronic systems.

