GBC31DKMH

Heilind Number:SULGBC31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKMH

Detailed Description

Introducing the GBC31DKMH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and two rows, this female connector ensures secure and efficient connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The cantilever contact type and wire wrap termination method guarantee reliable performance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With 62 positions and a tail length of 14.22mm (.56 in), it allows for versatile connectivity. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Compact in size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Trust the GBC31DKMH for dependable and high-speed connections in your electronic designs.