GBC31DKMI

Heilind Number:SULGBC31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKMI

Detailed Description

The GBC31DKMI is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of 62 cantilever contacts, each with a termination method of wire wrap for easy installation. Operating in temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The threaded mount type and 14.22mm tail length provide secure attachment to the PCB, while matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact and space-saving solution for your connectivity needs. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC31DKMI ensures seamless signal transmission and robust interconnection.