GBC31DKMS

Heilind Number:SULGBC31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKMS

Detailed Description

The GBC31DKMS is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in demanding environments. With a pitch of 2.54mm, cantilever contact type, and straight orientation, it offers precise and secure mating. This female connector, with two rows and 62 positions, can handle up to 3A current and 700VAC voltage, making it suitable for power and signal transmission. The termination method is wire wrap, and the termination plating is matte tin, providing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it meets the toughest industrial requirements. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for aerospace, defense, and other hi-rel applications, the GBC31DKMS guarantees long-term performance and reliability.