GBC31DKMT

Heilind Number:SULGBC31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKMT

Detailed Description

Introducing SKU GBC31DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a 3A rating and a voltage tolerance of 700VAC, it is suitable for high-power transmission. The 2-row, 62-position design allows for versatile connectivity, while the threaded mounting and wire wrap termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its cantilever contact type and straight orientation provide easy mating, while the matte tin termination plating enhances solderability. With a compact size (15.49mm height, 9.4mm width), it is space-efficient on PCBs. Trust in the reliability and quality of the GBC31DKMT for your connectivity needs.