| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKND |
GBC31DKND
| Heilind Number: | SULGBC31DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 62 positions, this female connector offers reliable connectivity in tight spaces. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and efficient signal transmission, rated for up to 700 VAC and 3A. Featuring a cantilever contact type and straddle orientation, it guarantees secure mating. The clearance hole mount and card extender termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industries requiring robust and dependable interconnect solutions. Trust the GBC31DKND for your critical connectivity needs.

