GBC31DKNH

Heilind Number:SULGBC31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKNH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKNH

Detailed Description

Introducing the GBC31DKNH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PA9T and phosphor bronze construction, ensuring durability and efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of various electronic applications. The gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever contact type and straddle orientation ensure secure connections. With two rows and 62 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Trust the GBC31DKNH for seamless board-to-board connections in your electronic designs.