GBC31DKNI

Heilind Number:SULGBC31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKNI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKNI

Detailed Description

The GBC31DKNI Board To Board PCB Connector is a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial applications. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method of Card Extender and contact plating of Gold guarantee efficient conductivity. With a pitch of 2.54mm and a cantilever contact type, it facilitates easy and precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 62 positions and a tail length of 15.37mm, it provides ample connectivity options. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Certified for RoHS compliance, this connector is not only performance-driven but also environmentally friendly. Perfect for use in aerospace, defense, and other high-reliability sectors, the GBC31DKNI is a key component in ensuring seamless electrical connections.