GBC31DKNN

Heilind Number:SULGBC31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKNN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKNN

Detailed Description

Introducing the GBC31DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold for optimal conductivity. With a 2.54mm pitch and 62 positions across 2 rows, it offers reliable connectivity in compact spaces. The Cantilever contact type ensures secure mating, while the Card Extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial environments. Trust in the GBC31DKNN for seamless and durable board-to-board connections.