GBC31DKRI

Heilind Number:SULGBC31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKRI

Detailed Description

The GBC31DKRI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission at a current rating of 3A and voltage of 700VAC. With 62 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in demanding environments. The Cantilever contact type and straddle orientation further enhance its performance, while the Matte Tin termination plating ensures long-term durability. With a compact design measuring 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trusted for its quality and reliability, the GBC31DKRI is a vital component in aerospace, military, and other high-reliability electronic systems.