GBC31DKRN

Heilind Number:SULGBC31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKRN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKRN

Detailed Description

Introducing SKU GBC31DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, dual-row design with 62 positions, and cantilever contact type make it versatile for various circuit connections. Its straddle orientation and no mounting requirement provide flexibility in installation. The gold-plated phosphor bronze contacts and matte tin terminations guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Trust the GBC31DKRN for secure and efficient board-to-board connections in your electronic designs.