GBC31DKRS

Heilind Number:SULGBC31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKRS

Detailed Description

The GBC31DKRS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power connectivity. The cantilever contact type and side hole mount make for easy and secure installation, while the card extender termination method allows for efficient PCB assembly. With 62 positions arranged in two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB without compromising performance. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the GBC31DKRS is a top choice for engineers seeking quality board-to-board connectivity solutions.