GBC31DKRT

Heilind Number:SULGBC31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKRT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKRT

Detailed Description

Introducing SKU GBC31DKRT, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2-row configuration with a threaded mount type and cantilever contact design, it offers secure and stable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The termination method of Card Extender with gold-plated contacts guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 62 positions and a tail length of 5.97mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Certified for use in hi-rel applications, the GBC31DKRT is the perfect choice for high-speed and high-density PCB connections.