| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKSD |
GBC31DKSD
| Heilind Number: | SULGBC31DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKSD |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze female connector, featuring two rows with a clearance hole mount type, ensures secure and efficient board-to-board connectivity. With a pitch of 2.54mm and gold contact plating, it guarantees reliable signal transmission even in demanding environments. Its cantilever contact type and straight orientation, along with a high voltage rating of 700 VAC and an amperage of 3A, make it suitable for various applications. Operating within a wide temperature range of -65 to 125°C, this connector offers durability and stability. With 62 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for high-reliability electronic systems, this GBC31DKSD connector is a vital component for your PCB assembly needs.

