GBC31DKSH

Heilind Number:SULGBC31DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKSH

Detailed Description

The GBC31DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust performance in harsh environments. The cantilever contact type and thru-hole termination method provide secure connectivity, while the two rows of 62 positions allow for versatile PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and military applications. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating for added durability, the GBC31DKSH ensures long-term reliability in mission-critical systems.