GBC31DKSI

Heilind Number:SULGBC31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKSI

Detailed Description

GBC31DKSI is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 62 cantilever contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it offers robust performance in various environments. Its threaded mount and through-hole termination method guarantee secure and stable connections. The connector's compact design, with dimensions of 9.4mm (width) x 15.49mm (height), makes it ideal for board-to-board and card edge connections. With matte tin termination plating, it complies with industry standards for durability and reliability. Whether used in aerospace, telecommunications, or industrial electronics, the GBC31DKSI is a trusted solution for high-reliability connectivity.