| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKSN |
GBC31DKSN
| Heilind Number: | SULGBC31DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DKSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with PA9T and Phosphor Bronze materials, this female connector features two rows with 62 positions, ideal for intricate circuit setups. With a pitch of 2.54mm and gold-plated cantilever contacts, it ensures reliable signal transmission at up to 700 VAC and 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The connector's straight orientation and no mounting requirement facilitate easy installation, while its matte tin termination plating guarantees durability. Trust the GBC31DKSN for efficient and secure board-to-board connectivity in your electronic projects.

