GBC31DKST

Heilind Number:SULGBC31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKST

Detailed Description

Introducing our GBC31DKST Board to Board PCB Connector, meticulously crafted for high-performance connectivity in advanced electronic systems. Featuring two rows for efficient signal transmission, this female connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold for optimal conductivity. With an amperage rating of 3A and voltage handling up to 700VAC, it ensures reliable power delivery. The cantilever contact type and threaded mount design guarantee secure and stable connections. With 62 positions and a pitch of 2.54mm, it offers versatility in PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the GBC31DKST for seamless and high-speed data transfer in your electronic designs.