GBC31DKUD

Heilind Number:SULGBC31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKUD

Detailed Description

The GBC31DKUD is a high-performance female board-to-board PCB connector designed for optimal power and signal transmission. With PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable conductivity even in demanding environments. Featuring 2 rows and 62 positions with a 2.54mm pitch, this connector offers versatility in connectivity. Its cantilever contact type and right-angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it suits various applications. The termination method is through-hole with matte tin plating, ensuring secure and durable installation. With a compact design of 13.97mm height and 9.4mm width, it saves space on PCBs. Ideal for high-reliability systems, the GBC31DKUD is a top choice for engineers seeking top-tier connectivity solutions.