GBC31DKUH

Heilind Number:SULGBC31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKUH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKUH

Detailed Description

The GBC31DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 62 female contacts, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation optimize space usage. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The durable matte tin termination plating enhances longevity, making it ideal for high-reliability applications in industries like aerospace, defense, and telecommunications. With a compact design measuring 13.97mm in height and 9.4mm in width, the GBC31DKUH is a versatile solution for your PCB connectivity needs.