GBC31DKUN

Heilind Number:SULGBC31DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKUN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DKUN

Detailed Description

The GBC31DKUN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and 62 gold-plated contacts made of PA9T and phosphor bronze, it guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it's space-efficient on the PCB. The matte tin termination plating adds further protection against corrosion. Ideal for industrial, aerospace, and telecommunications applications, the GBC31DKUN meets high reliability standards.