| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DKUS |
GBC31DKUS
| Heilind Number: | SULGBC31DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 62 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it's suitable for extreme environments. Its 700VAC voltage rating and 3A amperage capacity guarantee robust electrical performance. The Matte Tin termination plating adds durability. Ideal for industries requiring rugged and high-reliability connectors, the GBC31DKUS is a top choice for engineers seeking quality and performance in their designs.

