GBC31DKUT

Heilind Number:SULGBC31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DKUT

Detailed Description

Introducing the GBC31DKUT, a high-performance board-to-board PCB connector designed for precision and durability. This connector, featuring a female gender with two rows and a threaded mount type, ensures secure and reliable connections in any application. Crafted with PA9T & Phosphor Bronze materials and gold contact plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent electrical requirements. The cantilever contact type and right-angle orientation make it ideal for compact designs. Boasting 62 positions and a tail length of 6.35mm, it offers versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for challenging environments. With matte tin termination plating and a compact size of 13.97mm x 9.4mm, this connector is a perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with the GBC31DKUT.