GBC31DRAI

Heilind Number:SULGBC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRAI

Detailed Description

Introducing the GBC31DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design guarantees a stable connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC31DRAI for seamless and durable board-to-board connections in your next project.