GBC31DRAN

Heilind Number:SULGBC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRAN

Detailed Description

Introducing the GBC31DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, and gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Featuring two rows with 62 positions, it offers ample connectivity options. The termination method is thru-hole, with a pitch of 2.54mm (.1 in) for easy installation. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width allow for space-saving integration onto PCBs. Whether for industrial, aerospace, or telecommunications applications, the GBC31DRAN guarantees high reliability and performance.