GBC31DRAS

Heilind Number:SULGBC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DRAS

Detailed Description

Introducing the GBC31DRAS Board To Board PCB Connector, a high-performance female connector designed for robust electrical connections in demanding applications. With a pitch of 2.54mm (.1 in) and 62 positions spread across two rows, this connector offers reliable connectivity for your circuit boards. The contact material is made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a side hole mount type and thru-hole termination method, installation is convenient and secure. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and full bellow contact type further enhance versatility. With a tail length of 3.18mm (.125 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's space-efficient without compromising performance. Trust the GBC31DRAS for seamless board-to-board connections in your electronic systems.