GBC31DREH

Heilind Number:SULGBC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DREH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DREH

Detailed Description

Introducing the GBC31DREH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it's suitable for a wide range of applications. The connector offers 62 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for efficient signal transmission. Its straight orientation and clearance hole mount type make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. RoHS compliant and featuring matte Tin termination plating, this connector meets stringent quality standards. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GBC31DREH guarantees performance excellence.