GBC31DREI

Heilind Number:SULGBC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DREI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DREI

Detailed Description

Introducing the GBC31DREI, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capability of 700VAC, it's suitable for a wide range of applications. The female connector, with two rows and a threaded mount type, offers secure connectivity. Contact materials of Phosphor Bronze plated with gold guarantee excellent signal transfer. The connector's full bellow contact type and straight orientation provide efficient mating. With 62 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh industrial environments. The connector, with a tail length of 5.72mm, ensures easy installation on PCBs. Termination with matte tin plating offers corrosion resistance. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Trusted for its quality and performance, the GBC31DREI is a must-have component for your electronic systems.