GBC31DREN

Heilind Number:SULGBC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DREN

Detailed Description

Introducing the GBC31DREN, a high-performance PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 62 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a voltage of up to 700 VAC and an amperage of 3A. With a pitch of 2.54mm (.1 in) and a termination method of eyelet, it offers easy installation onto PCBs. The full bellow contact type and straight orientation guarantee secure mating, while the operating temperature range of -65 to 125 °C ensures functionality in harsh environments. Measuring at a compact 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for space-constrained designs. Trust the GBC31DREN for high-reliability board-to-board or card edge connections in aerospace, defense, and industrial applications.