GBC31DRES

Heilind Number:SULGBC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DRES

Detailed Description

Introducing the GBC31DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission even in the harshest environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, it offers excellent conductivity and longevity. The 62 gold-plated contacts, terminated through eyelets, guarantee secure connections with minimal signal loss. Operating within a wide temperature range of -65 to 125 °C, the GBC31DRES is suitable for aerospace, defense, and industrial systems. Its compact straight orientation, side hole mount, and 10.95mm height make it easy to integrate into PCB layouts. Trusted for its quality and performance, this connector is a vital component for mission-critical electronics.